Amphenol Communications Solutions 98435 Series RJ45 Connector Female, Surface, Cat5, Cat3 Unshielded Vertical 1 Port 8
- RS 제품 번호:
- 182-2708
- 제조사 부품 번호:
- 98435-111LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩17,980.00
재고있음
- 추가로 2026년 11월 16일 부터 325 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 745 | ₩3,596.00 | ₩17,978.00 | - |
| 750 - 1495 | ₩3,516.00 | ₩17,582.00 | 2% |
| 1500 + | ₩3,442.00 | ₩17,208.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-2708
- 제조사 부품 번호:
- 98435-111LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5, Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Series | 98435 | |
| Width | 14.8mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 14mm | |
| Depth | 12.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | GXT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5, Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Series 98435 | ||
Width 14.8mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 14mm | ||
Depth 12.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating GXT | ||
- COO (Country of Origin):
- FR
RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 8P8C, Vertical, Surface Mount, without Shield, 1 Port.
관련된 링크들
- Amphenol Communications Solutions 98435 Series RJ45 Connector Female, Surface, Cat5, Cat3 Unshielded Vertical 1 Port 8
- Amphenol Communications Solutions 73304 Series RJ45 Connector Female, Surface, Cat3, Cat5 Unshielded Right Angle 1 Port
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female, Surface, Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 73305 Series RJ12 Connector Female, Surface, Cat3 Unshielded Right Angle 1 Port 6 Way
- Amphenol Communications Solutions 73306 Series RJ22 Connector Female, PCB, Cat3 Unshielded Right Angle 1 Port 4 Way
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female, Through Hole, Cat5, Cat3 Unshielded Right Angle
- Amphenol Communications Solutions 54602 Series RJ45 Connector Female, Through Hole, Cat5, Cat3 Unshielded Right Angle 1
- Amphenol Communications Solutions 94152 Series RJ45 Connector Female, Through Hole, Cat3, Cat5 Shielded Vertical 1 Port