HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 40 units)*

₩712,498.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩712,498.00₩17,812.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
743-097
제조사 부품 번호:
09455511542
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

360° Shielded

Orientation

Angled

Magnetic

Yes

LED

Yes

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

11.75mm

Series

RJ Industrial

Standards/Approvals

UL 1977 DUXR2.E254191

Length

15.75mm

COO (Country of Origin):
CN
The HARTING RJ45 Connector is a female modular jack designed for high-speed data communication, featuring an integrated transformer and bicolour LED indicators. Its angled design and robust construction make it suitable for various industrial applications, ensuring reliable connectivity.

Features & Benefits


Female connector type allows for straightforward integration into existing systems

RJ45 modular jack supports 1 Gbit Ethernet for high-speed data transfer

Integrated transformer enhances signal integrity and reduces interference

Angled orientation facilitates space-saving installations in tight environments

Reflow soldering termination ensures robust and reliable connections

360° shielded design minimises electromagnetic interference for improved performance

Operating temperature range of -40 °C to +85 °C ensures reliability in diverse conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Compact dimensions of 15.75 mm length and 11.75 mm width enable versatile mounting options

Single port design simplifies connectivity in applications requiring minimal space

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

What is the maximum operating temperature for this connector?


85 °C

Is this RJ45 connector compliant with RoHS standards?


Yes, it is RoHS compliant.

What type of termination does this product use?


It uses solder termination for secure connections.

관련된 링크들