HARTING HARTING Mini PushPull Series Connector Male, PCB, Cat6a Shielded Straight 1 Port 8 Way
- RS 제품 번호:
- 145-812
- Distrelec 제품 번호:
- 304-08-536
- 제조사 부품 번호:
- 09511210002
- 제조업체:
- HARTING
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩56,800.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩56,800.00 |
| 10 + | ₩52,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-812
- Distrelec 제품 번호:
- 304-08-536
- 제조사 부품 번호:
- 09511210002
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | NEMA 5-15P | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HARTING Mini PushPull | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079, EN 50173-1, UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type NEMA 5-15P | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HARTING Mini PushPull | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079, EN 50173-1, UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- DE
9511210002
The HARTING Connector features a housing made of black polybutylene terephthalate . It comes with a push pull lock type. It supports Cat 6A class EA transmission characteristics, delivering high speed data rates of 10 Mbit/s to 10 Gbit/s and operating effectively up to 500 MHz. It is stored at 60 °C to +85 °C. It can be used over 750 mating cycles. The insert is made of polyamide and the contacts is made of copper alloy. It is fully shielded with 360° shielding contact.
Seal material is PTS
UL 94 V 0 Material flammability class
IP65 and IP67 degree of protection
RoHS compliant
ELV status compliant
관련된 링크들
- HARTING HARTING Mini Push Pull Series Connector Male, PCB, Cat6a Shielded Straight 1 Port 8 Way
- HARTING HARTING Mini Push Pull Series Connector Female, Bulkhead, Cat6a Shielded Straight 1 Port 8 Way
- HARTING HARTING Mini Push Pull Range Heavy Duty Power Connector
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 5 m, Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 1 m, Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 5 m, Black, Shielded PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 3 m, Yellow, Shielded Polyurethane
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 1 m, Yellow, Shielded PVC