HARTING HARTING Mini PushPull Series Connector Female, Bulkhead, Cat6a Shielded Straight 1 Port 8 Way

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩41,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 79 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩41,340.00
10 +₩38,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
145-809
제조사 부품 번호:
09512210001
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Connector

LAN Category

Cat6a

Mount Type

Bulkhead

Number of Ports

1

Number of Ways

8

Connector Type

NEMA 1-15P

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67, IP65

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 50173-1, CSA UL 1977 ECBT2.E102079 CSA-C22.2 No. 182.3 ECBT8.E102079, UL

Hazardous Area Certification

No

Series

HARTING Mini PushPull

Contact Material

Copper Alloy

Contact Plating

Gold Plated

COO (Country of Origin):
DE
9512210001

The HARTING Panel Feed Through Set features a bulk head mounted housing made of black polybutylene terephthalate . It comes with a push pull lock type. It supports Cat 6A class EA transmission characteristics, delivering high speed data rates of 10 Mbit/s to 10 Gbit/s and operating effectively up to 500 MHz. It is stored at 60 °C to +85 °C. It can be used over 750 mating cycles. It have vibration resistance of 10 to 500 Hz. It is fully shielded with 360° shielding contact.

Seal material is PTS

UL 94 V 0 Material flammability class

IP65 and IP67 degree of protection

RoHS compliant

ELV status compliant

관련된 링크들