HARTING Protection Cover, HARTING Mini Push Pull for use with HARTING Mini Push Pull
- RS 제품 번호:
- 145-815
- 제조사 부품 번호:
- 09518000002
- 제조업체:
- HARTING
대량 구매 할인 받기
10개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,000.00
마지막 RS 재고
- 최종적인 88 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩8,000.00 | - |
| 10 - 24 | ₩7,360.00 | 8% |
| 25 + | ₩6,640.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 145-815
- 제조사 부품 번호:
- 09518000002
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Accessory Type | Protection Cover | |
| Product Type | Connector Dust Cap | |
| For Use With | HARTING Mini Push Pull | |
| Colour | Black | |
| Material | PBT | |
| Series | HARTING Mini Push Pull | |
| Standards/Approvals | IP65 and IP67 degree of protection, UL 94 V 0 Material flammability class, ELV status, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Accessory Type Protection Cover | ||
Product Type Connector Dust Cap | ||
For Use With HARTING Mini Push Pull | ||
Colour Black | ||
Material PBT | ||
Series HARTING Mini Push Pull | ||
Standards/Approvals IP65 and IP67 degree of protection, UL 94 V 0 Material flammability class, ELV status, RoHS | ||
- COO (Country of Origin):
- DE
9518000002
The HARTING Protection Cover is designed to ensure optimal safety and longevity for your device. Featuring a PushPull locking mechanism, it offers reliable sealing against environmental factors. The cover can withstand extreme temperatures from 40°C to +70°C during operation and 60°C to +85°C for storage. With a durability rating of at least 100 mating cycles, it guarantees long term performance. Constructed with a black NBR seal for enhanced sealing and made from durable polybutylene terephthalate for the accessory, this cover combines functionality with reliability.
UL 94 V 0 Material flammability class
IP65 and IP67 degree of protection
RoHS compliant
ELV status compliant
관련된 링크들
- HARTING Protection Cover, 09518000 Series, For Use With HARTING Mini Push Pull
- HARTING Protection Cover, HARTING Mini Push Pull for use with HARTING Mini Push Pull
- HARTING Dust Cover, Push Pull - V4 for use with Connector
- HARTING Mounting Housing, Push Pull for use with Push Pull Connector
- HARTING Colour Clip, Push Pull for use with Push Pull Industrial Connector
- HARTING Dust Cover, Han Push Pull - V14 for use with Device Side With Fixing Cord
- HARTING Clip, Han Push Pull - V14 for use with Connectors, Push Pull
- HARTING Protective Cover, Han Push Pull Series, For Use With RJ45 Industrial Connector