RS PRO Cat5e Ethernet Cable, 2 m, Grey RJ45 Male to RJ45 Male, U/FTP PVC
- RS 제품 번호:
- 400-9742
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 25 units)*
₩240,600.00
재고있음
- 1,175 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩9,624.00 | ₩240,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 400-9742
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Shield Type | U/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Shield Type U/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS Pro Cat5e Cable
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Features and Benefits
• Various lengths available
• UTP & STP Shield types
• Booted strain relief
• Gold plated connector (RJ45)
• Runs up to 100 MHz applications
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
What type of Shield do these network cables have?
These particular ethernet cables are both UTP or STP rated. Two very different shield types on a cable which performs the same operation. As an example, the differences between the two would be:
• STP - Shielded Twisted Pair, providing excellent resistance against interference.
• UTP - Unshielded Twisted Pair, easier installation and cost effective.
관련된 링크들
- HARTING, 5 m Cat5 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 3 m Cat6 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 10 m Cat6 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 3 m Cat5 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 20 m Cat5 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 10 m Cat5 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 5 m Cat6 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP
- HARTING, 2 m Cat5 Ethernet Cable, Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/FTP