Lapp Cat5e Cat5e Ethernet Cable, 100 m, Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane

Subtotal (1 reel of 100 metres)*

₩502,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩502,960.00₩5,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-1927
제조사 부품 번호:
2170289
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Ethernet Cable

Series

Cat5e

Cable Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Connector Gender B

Unterminated

Jacket Colour

Water blue

Jacket Material

Polyurethane

Hazardous Area Certification

EU

Standards/Approvals

EN 50173-3 ISO/IEC 24702, RoHS

Voltage

125V

Lapp Cat5e Series Ethernet Cable, 100m Length, Polyurethane Jacket - 2170289


This ethernet cable provides a flexible data connection for industrial and commercial networks, designed for use where a resilient jacket and shielded conductors are required. It supports standard network topologies and is intended for installations that demand a robust outer sheath and compliance with recognised wiring standards.

Features and Benefits:


• Tin-plated copper alloy braid reduces electromagnetic interference
• Polyurethane outer sheath resists mechanical wear
• Water blue jacket aids visual identification in cabling runs
• Rated for 125V operation enabling safe low-voltage installations
• Conforms to EN 50173-3 and ISO/IEC 24702 for structured networks

Applications


• Suitable for factory-floor Ethernet links requiring shielding
• Ideal for permanent building cabling in commercial sites
• Used with equipment needing male-to-male connections
• Can be used for long-run installations up to 100m

What connector types are fitted to this cable?


Both ends have male connectors enabling male-to-male wiring without pre-terminated sockets.

How is the cable prepared for termination on-site?


It is supplied unterminated at one end, allowing field termination to specific plug formats or custom assemblies.

Is the jacket material appropriate for abrasive environments?


The polyurethane composition provides enhanced resistance to abrasion and flexing compared with standard polymer jackets.

Does the cable meet environmental restriction requirements?


The construction follows RoHS requirements limiting certain hazardous substances in electrical assemblies.

관련된 링크들