Siemens 6XV Cat6a Ethernet Cable, 25 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green Flame
- RS 제품 번호:
- 265-8911
- 제조사 부품 번호:
- 6XV18703QN25
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩228,660.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩228,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-8911
- 제조사 부품 번호:
- 6XV18703QN25
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 25m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 6.2mm | |
| Voltage | 80V | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 25m | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 6.2mm | ||
Voltage 80V | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
Siemens Ethernet Cable, 25m Length, Cat6a LAN Category - 6XV18703QN25
This Ethernet cable is a high-speed network solution, designed to provide a reliable connection in industrial environments. With a length of 25m, it features RJ45 terminated connectors for easy integration into existing setups. This shielded Ethernet cable is constructed with an aluminium foil shield, ensuring strong signal integrity and reduced interference.
Features & Benefits
• High-speed performance supports data rates of up to 10 Gbps
• Flame-resistant design ensures safety in demanding applications
• Aluminium foil shield prevents signal interference
• FRNC material enhances fire safety in installations
• Terminated with two RJ45 connectors for quick setup
• IP20 rated for protection against solid objects
Applications
• Used for connecting terminal devices in industrial Ethernet networks
• Suitable for high-speed data transmission in automation systems
• Ideal for environments requiring limited exposure to dust
• Employed in locations with high fire safety requirements
What advantages does the design of the cable offer for industrial applications?
The cable's shielded construction with an aluminium foil layer significantly reduces electromagnetic interference, enhancing performance in noisy environments often found in industrial settings. This ensures data integrity during transmission, making it ideal for critical applications.
How does the flame-resistant feature impact safety in various installations?
The flame-resistant properties minimise the risk of fire hazards within installations, especially in environments with stringent safety regulations. This design adheres to IEC standards, making it suitable for use in areas where fire risk is a concern.
What kind of signal strength can be expected from this cable?
The cable maintains a maximum attenuation factor of 0.086 dB/m at 10 MHz, ensuring strong signal strength and minimal loss. This makes it highly effective for high-speed data requirements across its operational length.
관련된 링크들
- Siemens 6XV Cat6a Ethernet Cable, 30 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 35 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 50 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 15 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 20 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 45 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 40 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- Siemens 6XV Cat6a Ethernet Cable, 6 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green