Amphenol Communications Solutions DRPC2 Cat6a Ethernet Cable, 1 m, Black Thermoplastic
- RS 제품 번호:
- 265-7091
- 제조사 부품 번호:
- DRPC21A001340
- 제조업체:
- Amphenol Communications Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩61,920.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩61,920.00 |
| 10 - 24 | ₩60,060.00 |
| 25 - 49 | ₩58,280.00 |
| 50 - 99 | ₩56,620.00 |
| 100 + | ₩54,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-7091
- 제조사 부품 번호:
- DRPC21A001340
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Series | DRPC2 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Voltage | 60V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Series DRPC2 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree bottom exit to 45 degree top exit. It is a 1.0 m cable and has 50u gold plating.
LAN category Cat6A
26 AWG
관련된 링크들
- Amphenol Communications Solutions DRPC2, 2 m Cat6a Ethernet Cable, Black Thermoplastic Sheath
- Amphenol Communications Solutions DRPC2, 1 m Cat6a Ethernet Cable, Black Thermoplastic Sheath
- Amphenol Communications Solutions DRPC2, 500 mm Cat6a Ethernet Cable, Black Thermoplastic Sheath
- Amphenol Communications Solutions DRPC1, 500 mm Cat6a Ethernet Cable, Black Thermoplastic Sheath
- Amphenol Communications Solutions DRPC5, 1 m Cat6a Ethernet Cable, Black Thermoplastic Sheath
- Amphenol Communications Solutions DRPC6, 1 m Cat6a Ethernet Cable, Grey, Shielded Thermoplastic Sheath
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s