HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 2
- RS 제품 번호:
- 261-5408
- 제조사 부품 번호:
- RJ45NGB-2.0MBL
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩8,440.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5408
- 제조사 부품 번호:
- RJ45NGB-2.0MBL
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- GB
The HellermannTyton cable consists of 8 color coded copper conductors twisted together to form 4 pairs with varying lay lengths. The cable is sheathed in LS0H material making the patch leads suitable for internal use. HellermannTytons patch leads are manufactured to the highest quality and tested.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
관련된 링크들
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS Cat6 Ethernet Cable RJ45 RJ45, 5 m,
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 2
- HellermannTyton Connectivity HT-DS-CATEGORY-6-RJ45NGB-LS0H-UNSHIELDED-PATCH-LEADS-R10 Cat6 Ethernet Cable RJ45 RJ45, 1
- HellermannTyton Connectivity Category 6 LS0H Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45, 5 m, Red, Unshielded
- HellermannTyton Connectivity Category 6 LS0H Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45, 10 m, Red, Unshielded
- HellermannTyton Connectivity Category 6 Unshielded Patch Leads Cat6 Ethernet Cable RJ45 RJ45, 10 m, Yellow, Unshielded
- HellermannTyton Connectivity Category 6 Cat6 Cable RJ45 RJ45, 10 m, Blue, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 LS0H Unshielded Cat6 Ethernet Cable RJ45 RJ45, 3 m, Green, Unshielded Low Smoke