HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 2 m, Black, Unshielded Low Smoke Zero Halogen
- RS 제품 번호:
- 261-5407
- 제조사 부품 번호:
- RJ45NGB-2.0MBK
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩9,262.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,262.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5407
- 제조사 부품 번호:
- RJ45NGB-2.0MBK
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61156-6, IEC 60332-1, ISO 11801:2002, ANSI/TIA/EIA 568-C.2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61156-6, IEC 60332-1, ISO 11801:2002, ANSI/TIA/EIA 568-C.2 | ||
- COO (Country of Origin):
- GB
The HellermannTyton patch leads are available in both stranded and solid core variations and are made to order in our Northampton factory. This provides flexibility for your project requirements allowing you to request bespoke wire maps (crossover etc.), lengths and labelling.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
관련된 링크들
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 3 m, Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 10 m, Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 5 m, Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 7 m, Black, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 Male to RJ45 Male, 3 m, Grey, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 7 m, Yellow, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 2 m, White, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 3 m, Red, Unshielded Low Smoke Zero Halogen