HellermannTyton Connectivity Category 6 LS0H Unshielded Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Red, Unshielded

Subtotal (1 unit)*

₩6,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 58 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5397
제조사 부품 번호:
RJ45NGB-1.0MRD
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Series

Category 6 LS0H Unshielded

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Standards/Approvals

ISO 11801:2002, IEC 60332-1, ANSI/TIA/EIA 568-C.2, IEC 61156-6

COO (Country of Origin):
GB

HellermannTyton Connectivity Category 6 LS0H Unshielded Series Ethernet Cable, 1m Cable Length, Red Jacket - RJ45NGB-1.0MRD


This ethernet cable provides a reliable network connection for data transmission in structured cabling environments. Designed as an unshielded Category 6 patch lead with matching male-to-male RJ45 terminations, it suits standard Ethernet setups where a short, high-performance link is required. The external sheath is manufactured from a Low Smoke Zero Halogen material and the cable is finished in red for clear identification in installations.

Features and Benefits:


• Cat6 performance up to Category 6 bandwidths for high-speed networking
• LS0H jacket reduces toxic emissions during fire incidents
• Unshielded construction simplifies installation in non-interference areas
• Male RJ45 ends enable plug-and-play connectivity with switches
• 1m length minimises cable clutter in rack or desk connections

Applications


• Suitable for short patch connections within server cabinets
• Ideal for linking desktop devices to wall outlets
• Used with network switches for lab and test setups
• Can be used for rack-mounted patch panels in comms rooms
• Suitable for colour-coding critical network runs

What standards does this cable meet for structured networks?


It conforms to ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 60332-1 and IEC 61156-6 for Category 6 performance and flame behaviour.

How does the sheath material affect installation safety?


The Low Smoke Zero Halogen jacket emits lower smoke density and no halogenated corrosive gases when exposed to fire, reducing hazard in enclosed spaces.

Is the cable suitable for electrically noisy environments?


As an unshielded type it is intended for spaces without significant EMI

shielded alternatives are preferable where interference is present.

What connector genders are fitted and how are they terminated?


Both ends are fitted with male RJ45 connectors to interface directly with standard network ports.

관련된 링크들