HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, White, S/FTP Low Smoke Zero Halogen
- RS 제품 번호:
- 261-5381
- 제조사 부품 번호:
- RJ45C6AWH-10.0M
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩38,780.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5381
- 제조사 부품 번호:
- RJ45C6AWH-10.0M
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals IEC 60332-1, IEC 61156-6, ANSI/TIA/EIA 568-C.2, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
HellermannTyton Connectivity Ethernet Cable, 10m Length, Terminated - RJ45C6AWH-10.0M
This Ethernet cable is designed for high-performance networking across various applications. With a length of 10m, it falls under the Cat6a category, ensuring superior data transmission speeds while maintaining optimal signal integrity. The cable comes with RJ45 connectors at both ends, making it compatible with most networking devices.
Features & Benefits
• Terminated design for immediate plug-and-play convenience
• Utilises S/FTP shielding for enhanced interference protection
• Designed with high-speed capabilities for seamless data transfer
• White sheath colour offers a clean aesthetic for installations
• Fits standard RJ45 ports, ensuring broad compatibility
Applications
• Used for connecting devices in high-speed network infrastructures
• Ideal for automation systems requiring stable connectivity
• Suitable for use in office settings where data integrity is critical
• Perfect for home networks demanding high bandwidth
• Ideal for high-demand environments in automation and electronics
What type of shielding does this cable have and what advantages does it offer?
It features S/FTP shielding, which reduces electromagnetic interference and optimises signal quality, resulting in faster and more reliable data transmission.
How does the length of this cable affect performance in a network setup?
At 10m, it maintains strong signal integrity with minimal attenuation, suitable for connecting devices without compromising speed, which is crucial for demanding applications.
Can this cable be used for Power over Ethernet (PoE) applications?
Yes, it is compatible with PoE applications, allowing both power and data to be transmitted over the same cable, making it ideal for IP cameras and VoIP phones.
관련된 링크들
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 1 m, White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 5 m, White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, White, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Yellow, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Green, S/FTP Low Smoke Zero Halogen