Weidmüller IE, 5 m, Black, Single Pair Ethernet Screened Polyvinyl Chloride Sheath
- RS 제품 번호:
- 255-8369
- 제조사 부품 번호:
- 2725850050
- 제조업체:
- Weidmüller
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 255-8369
- 제조사 부품 번호:
- 2725850050
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
비준수
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
관련된 링크들
- Weidmüller SPE Ethernet Cable, 2 m, Screened, Single Pair Ethernet, Black PVC
- Weidmüller SPE Ethernet Cable, 1 m, Screened, Single Pair Ethernet, Black PVC
- Weidmüller SPE Ethernet Cable, 3 m, Screened, Single Pair Ethernet, Black PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core, Green, 5 m, Shielded Screened, Polyurethane
- Weidmüller IE Cat6 Ethernet Cable, 3 m, Shielded Screened, Grey Low Smoke Zero Halogen
- Lapp UNITRONIC Twisted Pair Cable, 12 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable, 6 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC Twisted Pair Cable, 4 Cores 0.75mm² 20 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride Sheath