Siemens Cat5e Ethernet Cable, 100 m, Green PVC

Subtotal (1 unit)*

₩456,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 173 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩456,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-0824
Distrelec 제품 번호:
304-23-606
제조사 부품 번호:
6XV18402AT10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Fire Behaviour

Flame resistance according to IEC

Standards/Approvals

RoHS

Conductor Material

Copper

Outside Diameter

6.5mm

Number of Cores

4

COO (Country of Origin):
SK

Siemens 6XV1 Series Ethernet Cable, Cat5e LAN Category, 100m Length - 6XV18402AT10


This Ethernet cable is designed for reliable and swift data transmission within networks. Its robust materials and structured design make it ideal for automation and industrial environments. Engineered to meet stringent safety and performance standards, it is a preferred choice for professionals in the electrical and mechanical fields.

Features & Benefits


• Shielded design provides enhanced protection against interference

• Flame-resistant construction improves safety in hazardous conditions

• CE certified, ensuring compliance with European safety standards

• 100 m length accommodates extensive network configurations

• Aluminium foil shielding with braided screen enhances signal integrity

• Designed for easy installation with durable cores

Applications


• Ideal for networking in industrial Ethernet applications

• Suitable for linking devices in automation setups

• Commonly used in systems requiring consistent signal integrity

What type of environments can this cable be used in?


It is suitable for challenging conditions and operates effectively within a wide temperature range.

Is there a specific installation method to follow?


While installation is straightforward, careful planning of cable routing is advised for optimal performance.

Can this cable be used for outdoor applications?


It is not specifically designed for outdoor use and is more suitable for indoor installations.

How does the cable handle interference from nearby electronics?


The shielded design effectively mitigates interference, ensuring stable data transmission even in electrically noisy settings.

What are the benefits of using shielded cables?


Shielded cables significantly enhance performance in high-interference areas compared to unshielded alternatives.

관련된 링크들