TE Connectivity SPE Ethernet Cable, 3 m, Black, TPE
- RS 제품 번호:
- 243-6375
- 제조사 부품 번호:
- TB1147D4722-004
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-6375
- 제조사 부품 번호:
- TB1147D4722-004
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | SPE | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series SPE | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC, REACH | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type overmolded
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration double ended
관련된 링크들
- TE Connectivity SPE Ethernet Cable, 3 m, Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable, 40 m, Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable, 15 m, Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable, 5 m, Black, Thermoplastic
- TE Connectivity SPE Ethernet Cable, 10 m, Black, Thermoplastic
- TE Connectivity SPE, Unterminated Ethernet Cable, 3 m, Black, Thermoplastic
- TE Connectivity SPE, Unterminated Ethernet Cable, 1 m, Black, Thermoplastic
- TE Connectivity SPE, Unterminated Ethernet Cable, 40 m, Black, Thermoplastic