Van Damme Cat6 Ethernet Cable, Unshielded Unshielded, 100 m, Black Thermoplastic Vulcanisate

Subtotal (1 reel of 1 unit)*

₩503,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
1 +₩503,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-8517
제조사 부품 번호:
268660000
제조업체:
Van Damme
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Van Damme

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

100m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Conductor Type

Solid

Jacket Colour

Black

Jacket Material

Thermoplastic Vulcanisate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

TIA/EIA-568-C-2, EN 50288-2-2, RoHS 2011/65/EU, ISO/IEC 11801, REACH

Conductor Material

Copper

COO (Country of Origin):
CN
The Van Damme Category 6 U/UTP unscreened Tour Cat cables have upgraded performance for long distance transmission. It have solid conductors with low density polyolefin insulation and a polyethylene central cross member. It is suitable for Gigabit and 100Mbit data and Ethernet based digital audio & video transmissions.

Polyethylene cross member and TPV jacket ensure protection for the solid conductors in dynamic use

Meets the requirements of Category 6 TIA/EIA-568-C-2, EN 50288-2-2 and ISO/IEC 11801

Ideal for use with the Neutrik NE8 Ethercon cable carrier

관련된 링크들