RS PRO Cat6 Ethernet Cable, 100 m, White Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 100 metres)*

₩119,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2027년 1월 26일 부터 191 개 단위 배송
  • 추가로 2027년 3월 08일 부터 312 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩119,640.00₩1,196.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-7614
Distrelec 제품 번호:
304-18-562
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

White

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
CN

RS PRO Cat6 UTP Solid Cable


Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN, or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cables, able to support a high data transfer.

Cat6 cables are backward compatible with Cat5/ Cat5e and Cat3. This un-terminated UTP cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of the Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

Why would you choose this cat6 cable?


They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Features and Benefits


  • Different coloured cable sheaths, ideal for identification purposes

  • Ethernet cable supplied in a useful pull box

  • 4 twisted pairs of 8 solid conductors

  • High speed and performance of data transmission

  • Cat6 cables are backward compatible, they interact with older data and systems

  • Reduced crosstalk and noise levels

  • RS PRO


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들