StarTech.com Cat6 Ethernet Cable 4 Core, Black, 2 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

대량 구매 할인 받기

5개 더 담고 ₩6,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩13,740.00-
5 +₩12,360.00₩6,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3836
제조사 부품 번호:
N6PAT200CMBKS
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Sub Type

Snagless

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+80°C

Standards/Approvals

REACH, RoHS, CE

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Size of Strands

28AWG

Conductor Material

Copper

Cross Sectional Area

28 AWG

Number of Cores

4

Outside Diameter

3.60mm

COO (Country of Origin):
PH

StarTech Ethernet Cable, 2m Cable Length, Black Jacket - N6PAT200CMBKS


This ethernet cable provides a slim Cat6 connection designed for Gigabit networking and PoE applications in dense installations. It uses four-pair unscreened twisted-pair stranded copper conductors within a Low Smoke Zero Halogen jacket, and is suitable for confined or poorly ventilated environments where low-toxicity emissions are required. The cable is sized to ease routing in crowded racks and is fitted with snagless RJ45 plugs.

Features and Benefits:


• Supports 10Gbps data transfer for high-bandwidth links
• Delivers up to 100W PoE++ for powered devices
• 28AWG stranded copper reduces resistance and improves conductivity
• 50-micron gold-plated contacts minimise wear and signal loss
• LSZH jacket emits low smoke and low-toxicity fumes when exposed to heat

Applications


• Suitable for high-density data centre patching
• Ideal for Gigabit switches and PoE cameras
• Used with patch panels in crowded racks
• Can be used for installations in trains and aircraft
• Suitable for residential wiring requiring LSZH materials

What conductor construction is used and why is it chosen?


It uses 28AWG stranded Pure bare copper to maintain flexibility while providing lower electrical resistance for category-rated transmission.

How is signal integrity verified for each cable?


Every cable is tested with a Fluke DSX2-8000 CableAnalyser to confirm compliance with ANSI/TIA-568.2-D Category 6 specifications and measure NEXT and return loss.

What temperature range can it be operated within?


The cable’s operating temperature range spans from +10°C to +80°C for Active use.

What flame and safety characteristics does the jacket provide?


The Low Smoke Zero Halogen jacket is flame-retardant and designed to emit minimal smoke and toxic fumes under combustion.

Are the connectors protected during installation?


The RJ45 plugs are snagless to prevent clip damage when routing through tight gaps.

관련된 링크들