StarTech.com Cat5e Ethernet Cable, 15 m, Unscreened, Grey PVC
- RS 제품 번호:
- 186-1599
- 제조사 부품 번호:
- 45PAT15MGR
- 제조업체:
- StarTech.com
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,180.00
재고있음
- 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩35,180.00 | - |
| 5 - 24 | ₩31,660.00 | 10% |
| 25 + | ₩26,060.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1599
- 제조사 부품 번호:
- 45PAT15MGR
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Fire Behaviour | CM Rated | |
| Cable CSA | 24AWG | |
| Conductor Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Fire Behaviour CM Rated | ||
Cable CSA 24AWG | ||
Conductor Material Copper | ||
45PAT15MGR Cat5e Patch Cable
This 15-meter Cat5e cable meets or exceeds all Category 5e cable specifications to ensure reliable Ethernet network connections. Plus, the cable features a durable gray PVC jacket that enables you to color code your network cable runs as needed.
Snagless RJ45 clips help protect your network connections
For easier cable runs, the snagless connectors protect the cables RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.
The cable features moulded boots that offer connector strain relief, by stopping the RJ45 connector termination points from bending at sharp angles, and reducing the risk of damage to the cable, which could decrease network performance.
100% copper for outstanding value
Get the highest value for your cable investment with our Cat 5e cables, each one manufactured using high-quality copper conductors.
24-gauge wire for high-performance network connection
Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet, using cables that include 24 AWG copper.
50-micron gold connectors provide peak conductivity
Rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
The 45PAT15MGR is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
• Prevent cable damage with moulded RJ45 connectors that also offer strain relief
• Create secured connections with snagless clips that protect the connectors during installation
• Guaranteed reliability with a lifetime warranty
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
Applications
• Designed for use with Fast Ethernet networks
• Connect between computers, hubs, switches, print servers and patch panels
• Connect a workstation to an RJ45 wall outlet
• Extend the reach of your Ethernet network devices by 15m
Whats in the package?
• 15 m Cat5e Patch Cable - Gray
FAQ
What is the difference between stranded and solid Ethernet Cables?
Stranded Ethernet cables are flexible and are often used as patch cables, short cables that are ideal for connecting a computer to a wall outlet or to a router.
What is the difference between Cat5 and Cat5e Ethernet cables?
Although identical in their appearances, the key difference between the Cat5 and Cat5e Ethernet cables are down to the performance. Cat5e can support faster and more reliable data transmission, typically of 1,000 Mbit/s or 1Gbit/s which is 10x the speed of regular Cat5 cables which is typically 10-100Mbits/s. Cat5e being the newer cable has improved interference/ crosstalk than Cat5.
관련된 링크들
- StarTech.com Cat5e Ethernet Cable, 3 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 1 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 7 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 10 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 2 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 5 m, Unscreened, Grey PVC
- StarTech.com Cat5e Ethernet Cable, 15 m, Unscreened, Black PVC
- StarTech.com Cat6 Ethernet Cable, Grey, 2 m, Unshielded Unscreened, Cat6 PVC