Amphenol ICC, 1 m Ethernet Cable QSFP to Male QSFP
- RS 제품 번호:
- 170-8715
- 제조사 부품 번호:
- 10093084-2010LF
- 제조업체:
- Amphenol ICC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 170-8715
- 제조사 부품 번호:
- 10093084-2010LF
- 제조업체:
- Amphenol ICC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol ICC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Type B | QSFP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol ICC | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Type B QSFP | ||
- COO (Country of Origin):
- CN
QSFP Cable Assemblies - FCI
These QSFP cable assemblys 38 position printed circuit card has been designed for the higher-bandwidth signal integrity requirements associated with 10Gb/s per channel transmission as well as accommodating the industry (SFF) defined EEPROM cable signature requirements. EMI termination is assure by diecast covers with cable assembly removal enabled via a pull tab. Final test and quality systems assure high-speed electrical performance requirements are met.
QSFP Connectors and Cable Assemblies - FCI
These FCIs QSFP ( Quad Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This QSFP system is capable of delivering an aggregate data bandwidth of 40 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the QSFP MSA and IBTA (InfiniBand Trade Association). The QSFP cables support the bandwidth transmission requirements as defined by IEEE 802.3ba (40 Gb/s) and Infiniband QDR ( 4x10 Gb/s per channel) specifications.
Note
For QSFP connector and cage see stock numbers 721-1525 and 721-1529 respectively.
관련된 링크들
- Amphenol ICC, 1 m Ethernet Cable QSFP to Male QSFP
- Molex Ethernet Cable, 3 m QSFP Male to SFP Male, Shielded
- TE Connectivity QSFP-DD, 1 m Cable Assembly, Black QSFP to Male QSFP Male, Shielded PVC
- Molex 1110, 3 m QSFP to Male QSFP Male, Shielded
- Molex 111040 Cable Assembly QSFP Male to QSFP Male, 5 m, Black, Shielded PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male, 1 m, Black, Braid PVC
- Molex 201591 Cable Assembly QSFP Male to QSFP Male, 500 mm, Black, Braid PVC
- Molex 203366 Cable Assembly QSFP Male to QSFP Male, 2 m, Black, Braid PVC