Belden 1583EPE Cat5E Cable, 100 m, Shielded, Cat5e Cable, Black, Polyethylene
- RS 제품 번호:
- 631-560
- 제조사 부품 번호:
- 1583EPE.00100
- 제조업체:
- Belden
Subtotal (1 reel of 100 metres)*
₩224,000.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩224,000.00 | ₩2,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 631-560
- 제조사 부품 번호:
- 1583EPE.00100
- 제조업체:
- Belden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Belden | |
| Series | 1583EPE | |
| Product Type | Cat5E Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5e Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 50173-1, REACH, IEC 60332-1-2, IEC 61156-5, EU CE, RoHS | |
| Outside Diameter | 4.7mm | |
| Number of Cores | 4 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Belden | ||
Series 1583EPE | ||
Product Type Cat5E Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5e Cable | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Type Solid | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 50173-1, REACH, IEC 60332-1-2, IEC 61156-5, EU CE, RoHS | ||
Outside Diameter 4.7mm | ||
Number of Cores 4 | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1583EPE Series Thin Ethernet Cable, 100m Cable Length, Black Jacket - 1583EPE.00100
This thin Ethernet cable provides a low-profile solution for network links where space is limited and weather resistance is required. Designed for data transmission in industrial and commercial settings, it combines a slim construction with a protective polyethylene outer layer to suit routing through confined conduits and exposed runs.
Features and Benefits:
• Solid bare copper conductors deliver stable signal integrity and low attenuation
• Four-core configuration enables standard Cat5e networking compatibility
• 72V rating permits use in systems with modest voltage presence
• Outer sheath resists outdoor exposure with polyethylene protection
• Rated to operate up to 60°C for consistent thermal performance
• Four-core configuration enables standard Cat5e networking compatibility
• 72V rating permits use in systems with modest voltage presence
• Outer sheath resists outdoor exposure with polyethylene protection
• Rated to operate up to 60°C for consistent thermal performance
Applications
• Suitable for tight cable trays and narrow conduit installations
• Ideal for linking automation controllers and field devices
• Used for permanent horizontal cabling in commercial premises
• Can be used for short outdoor patch routes requiring a rugged sheath
• Used for sensor and instrument networks in electrical installations
• Ideal for linking automation controllers and field devices
• Used for permanent horizontal cabling in commercial premises
• Can be used for short outdoor patch routes requiring a rugged sheath
• Used for sensor and instrument networks in electrical installations
What conductor construction does it use for continuity and jointing?
It uses solid bare copper cores, which assist in terminating to punch‑down blocks and minimise conductor movement at joints.
How Compact is the cable for routing through restricted spaces?
The cable has a slim outside diameter of 4.7mm, enabling passage through narrow ducts and around tight bends.
Which standards ensure suitability for structured networking?
It meets Cat5e performance expectations and complies with recognised international and EU standards for cable performance and safety.
What temperature range should be maintained during use?
The cable is rated for a maximum operating temperature of 60°C and a minimum of -30°C for stable operation across typical site climates.
Is the product suitable for installations requiring environmental and chemical regulation adherence?
It is certified under applicable REACH and RoHS directives and bears CE marking to align with regulatory requirements.
관련된 링크들
- Belden 1583EPE Cat5E Cable, 500 m, Cat5e Cable, Black, Polyethylene
- Belden 1583EPE Cat5E Cable, 1 km, Cat5e Cable, Black, Polyethylene
- Belden 1583EPE Cat5E Cable, 305 m, Cat5e, Black, Polyethylene
- Belden 1583ENH Cat5e Ethernet Cable, 305 m, Unscreened, Purple, Polyethylene
- Belden 1888EPE Cat7A Cable, 500 m, Cat7a, Black, Polyethylene
- Belden 1583E Cat5E Cable, 500 m, Cat5e, Blue PVC
- Belden 1583E Cat5E Cable, 500 m, Cat5e, Grey PVC
- Belden 1583E Cat5E Cable, 305 m, Cat5e Cable, Grey PVC