RND RND 765 Cat6 Cable, Shielded Screened, 7 m, Yellow PVC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
491-962
Distrelec 제품 번호:
302-29-482
제조사 부품 번호:
RND 765-00235
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Series

RND 765

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

7m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Standards/Approvals

EIA/TIA568

Number of Cores

8

COO (Country of Origin):
CN
The RND Patch Cable is designed to provide reliable networking connections between devices, ensuring seamless communication in your home or office setup. Featuring unshielded twisted pair construction, each cable is equipped with RJ 45 connectors on both ends, facilitating straightforward connectivity. The durable design includes moulded kink protection and a flexible cable construction that accommodates narrow bends without compromising performance. The patch cable adheres to the EIA/TIA 568 standard, guaranteeing consistent data transmission while being available in various colours to suit different environments. Ideal for a wide range of applications, this cable promises exceptional quality and longevity.

Constructed with bare copper conductors for optimal conductivity

Includes gold plated contacts for enhanced durability and performance

Flexible design allows for easy routing around tight corners and spaces

Complies with industry standards for reliable data transmission

Available in multiple colours to match your aesthetic needs

Low attenuation helps maintain signal integrity over longer distances

Ideal for connecting computers routers and other Ethernet enabled devices

관련된 링크들