Adaltra CORD6ASF05 Ethernet Cable, 5 m, Green, Low Smoke Zero Halogen

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 5 units)*

₩109,748.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
Bag(s)
Per Bag
한팩당*
1 +₩109,748.00₩21,950.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
300-116
제조사 부품 번호:
CORD6ASF05VMSH
제조업체:
Adaltra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Adaltra

Product Type

Ethernet Cable

Series

CORD6ASF05

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN
The CAE Groupe Patch Cord is designed to minimize electromagnetic interference, supporting Class Ea Channel up to 500MHz. It supports Analog, ISDN, VoIP voice. It supports data speeds of 10 Gbit/s and supports power supply up to 4PPoE. It ensures durability with 750+ insertion cycles, operates in temperatures from -20°C to +60°C, and offers a minimum bending radius of 8x the cable diameter. It is compliant with RoHS standards for safety and environmental care.

Excellent transmission performance thanks to very low contact resistivity

Connection on 2 levels to improve the NEXT

관련된 링크들