HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male, 3 m, Black, Shielded PVC PVC

Subtotal (1 unit)*

₩135,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩135,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
145-791
제조사 부품 번호:
33483434806030
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Ethernet Cable

Series

HARTING Mini PushPull

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded PVC

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Plug

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, ELV status

COO (Country of Origin):
LV
33483434806030

The HARTING Cable features Harting Mini PushPull ix Industrial Type A overmoulded connectors at both ends, ensuring robust connectivity. It supports Cat 6A class EA transmission characteristics, delivering high speed data rates of 10 Mbit/s to 10 Gbit/s and operating effectively up to 500 MHz. Designed for versatility, it can function in temperatures ranging from 20°C to +80°C, whether stationary or in motion. The cable is constructed from durable PVC and comes in a sleek black color, making it suitable for a variety of industrial applications.

Copper cable

UV resistant

IDC termination

RoHS compliant

ELV status compliant

관련된 링크들