MG Chemicals 410-1KG Ammonium Persulphate Etching Chemical for Etching
- RS 제품 번호:
- 159-285
- 제조사 부품 번호:
- 410-1KG
- 제조업체:
- MG Chemicals
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 159-285
- 제조사 부품 번호:
- 410-1KG
- 제조업체:
- MG Chemicals
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MG Chemicals | |
| Product Type | Etching Chemical | |
| Process Type | Etching | |
| Material | Ammonium Persulphate | |
| Weight | 1kg | |
| Standards/Approvals | RoHS, CARB compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 MG Chemicals | ||
Product Type Etching Chemical | ||
Process Type Etching | ||
Material Ammonium Persulphate | ||
Weight 1kg | ||
Standards/Approvals RoHS, CARB compliant | ||
- COO (Country of Origin):
- DE
The MG Chemicals Ammonium Persulphate is a copper etchant compound used as an alternative to traditional ferric chloride to produce a cleaner copper etchant solution. One kilogram of ammonium persulfate mixed with water will produce four liters of etching solution.
Transparent solution allows visual inspection of the etching process
Compatible with tin etch resist
Non-staining solution
CARB compliant
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector