Fortex DCR/DRS Dust Removal Cleaning Pads DCR/DRS Dust Removal Cleaning Pads Dust Cleaning Roller

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 5 units)*

₩308,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 140 개 단위 배송 준비 완료
  • 추가로 2026년 10월 22일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
5 - 20₩61,728.00₩308,640.00
25 +₩55,560.00₩277,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7024
제조사 부품 번호:
TP-0330-05
제조업체:
Fortex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fortex

Sub Type

DCR/DRS Dust Removal Cleaning Pads

Product Type

DCR/DRS Dust Removal Cleaning Pads

For Use With

Dust Cleaning Roller

Standards/Approvals

BS EN 61340, ANSI/ESD S20

COO (Country of Origin):
GB
The Fortex DCR/DRS Tacky Cleaning Roller TR-0305-01 and contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The DCR/DRS Tacky Cleaning Roller can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to Lamination etc., exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential.

The Rollers will last many years under normal use unless abused or cleanedThese dust cleaning rollers are particularly suited for use in

high quality contact cleaning applications throughout most industrieswith unsuitable chemicals.

DCR Cleaning System


215-7023: DCR/DRS Tacky Cleaning Roller 12” 305mm Width

2157025: Large Adhesive Dust Cleaning Pad 50 sheets 330mm x 240mm

215-7024: Large Adhesive Dust Cleaning Pad 5 x 50 sheets 330mm x 240mm

215-7026: ST-0305, DCR Roller Starter Kit Comprising 12" cleaning roller, cleaning pad and roller holder and one large cleaning pad (50 sheets)

관련된 링크들