현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 232-5533
- 제조사 부품 번호:
- 701
- 제조업체:
- SCS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCS | |
| Product Type | Surface Resistivity Meter | |
| Power Source | Battery | |
| Test Point | Surface | |
| Maximum Resistance Measurement | 100Ω | |
| Depth | 1.7in | |
| Plug Type | Banana | |
| Height | 5.1in | |
| Display Type | Analogue | |
| Standards/Approvals | CE | |
| Width | 3.3in | |
| Minimum Resistance Measurement | 1Ω | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCS | ||
Product Type Surface Resistivity Meter | ||
Power Source Battery | ||
Test Point Surface | ||
Maximum Resistance Measurement 100Ω | ||
Depth 1.7in | ||
Plug Type Banana | ||
Height 5.1in | ||
Display Type Analogue | ||
Standards/Approvals CE | ||
Width 3.3in | ||
Minimum Resistance Measurement 1Ω | ||
제외
- COO (Country of Origin):
- US
The SCS 701 Analog Surface Resistance Megohmmeter Kit includes a hand-held Megohmmeter and accessories The kit has been specifically designed for evaluating the resistive characteristics of static control surface materials and testing installed surfaces as specified in ESD Association Standards.
Lightweight, user-friendly Analog Surface Resistance Megohmmeter
Two different test scales and settings for testing both surface-to-ground (Rtg) and surface-to-surface (Rtt) resistance
Color-coded number scales help identify ideal resistance ranges
관련된 링크들
- SCS Surface Test Probe Lead Set
- SCS ESD Test Meter
- SCS EMF Meter
- SCS 9V CTE701 Charge Detection ESD Continuous Monitor Tester
- Chauvin Arnoux P01295264 Cable, For Use With Earth and Resistivity Testers
- Chauvin Arnoux P01295265 Cable, For Use With Earth and Resistivity Testers
- Chauvin Arnoux P01295267 Cable, For Use With Earth and Resistivity Testers
- Chauvin Arnoux P01295266 Cable, For Use With Earth and Resistivity Testers