STMicroelectronics 256 kB EPROM 8-Pin ECOPACK2
- RS 제품 번호:
- 275-1311
- 제조사 부품 번호:
- M24256E-FMH6TG
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 275-1311
- 제조사 부품 번호:
- M24256E-FMH6TG
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EPROM | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.6V | |
| Package Type | ECOPACK2 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.01mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | M2425 | |
| Width | 6.2mm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EPROM | ||
Interface Type SPI | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.6V | ||
Package Type ECOPACK2 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.01mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series M2425 | ||
Width 6.2mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics 256 Kbit I2C compatible EEPROM organized as 32 K x 8 bits offer an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be permanently locked in read only mode.
Write protection of the whole memory array
Configurable device address
Preprogrammed device address
More than 4 million write cycles
More than 200-year data retention
관련된 링크들
- STMicroelectronics 256 kB EPROM 8-Pin ECOPACK2, M24256E-FMH6TG
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics 16 MB EPROM 8-Pin ECOPACK2, M95P16-IXMNT/E
- STMicroelectronics, 256 kB EEPROM, 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics M24256-DRMF8TG/K, 256 kB EEPROM, 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24256-BFMC6TG, 256 kB EEPROM, 450 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 32 MB EPROM 8-Pin ECOPACK2, M95P32-IXCST/EF
- STMicroelectronics M24256E-UFMN6TP, 256 kB EEPROM 8-Pin SO-8 I2C