최근 검색 기록

    EPROM

    EPROM stands for erasable programmable read-only memory and is a type of solid-state memory chip. EPROM is a type of non-volatile ROM memory that retains data after the power has been switched off. EPROM ICs are used within circuits to add memory capabilities.

    The basic transistor device in an EPROM chip is different from the normal MOS transistor. A floating gate avalanche injection MOS transistor is used. There are two gates to this MOS transistor and one gate is a floating gate, meaning that it has no electrical connection to that gate.

    EPROM varies from other types of programmable ROM memory as, when you erase data, the entire memory is removed. EEPROM is another memory chip with erasable data. However, EEPROM chips can erase blocks of data instead of the entire chip only.

    Where are EPROM chips used?

    • Computer memory
    • Compact flash
    • USB sticks
    • Microcontrollers

    How is EPROM memory erased?

    EPROM ICs can be programmed and then erased by using UV light. They feature a transparent quartz window on top of the package. The memory in an EPROM device is erased by applying UV light to the window at the top of the package. General indoor lighting will not contain enough UV light to effect it. However, outdoor light could cause memory to be erased. Therefore many chip windows are protected and covered by a label.

    Once the chip is exposed to UV light, the electrons in the floating gate get excited. The high energy that they acquire allows them to overcome the silicon dioxide barrier and move over to the silicon substrate or the control gate. Once they do this you are reducing the threshold voltage. This can take up to 30 minutes, after which the electrons move out from the floating gate and then it is ready for reprogramming.

    68 표시되는 제품 EPROM

    • RS 제품 번호 127-6563
    • 제조사 부품 번호 AT27C512R-45JU
    개당가격(5개가 1팩안에)
    ₩4,677.44
    Microchip
    512kbit
    64K x 8 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-6558
    • 제조사 부품 번호 AT27C256R-70JU
    개당가격(5개가 1팩안에)
    ₩6,771.76
    Microchip
    256kbit
    32K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-6554
    • 제조사 부품 번호 AT27C1024-70PU
    개당가격(2개가 1팩안에)
    ₩7,463.60
    Microchip
    1Mbit
    64K x 16 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PDIP
    40
    52.57 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 275-1311
    • 제조사 부품 번호 M24256E-FMH6TG
    개당가격(5000개가 1릴안에)
    ₩400.44
    STMicroelectronics
    256kbit
    -
    SPI
    -
    -
    -
    -
    -
    ECOPACK2
    8
    -
    -
    -
    -
    • RS 제품 번호 127-6562
    • 제조사 부품 번호 AT27C4096-90PU
    개당
    ₩16,920.00
    Microchip
    4Mbit
    256K x 16 bit
    -
    90ns
    -
    OTP
    -
    Through Hole
    PDIP
    40
    52.57 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 127-4049P
    • 제조사 부품 번호 AT27C010-70PU
    개당(튜브에 담겨 공급됨)
    ₩12,607.28
    Microchip
    1Mbit
    128K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PDIP
    32
    42.29 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 127-6560P
    • 제조사 부품 번호 AT27C4096-55JU
    개당(튜브에 담겨 공급됨)
    ₩14,246.64
    Microchip
    4Mbit
    256K x 16 bit
    -
    55ns
    -
    OTP
    -
    Through Hole
    PLCC
    44
    16.66 x 16.66 x 4.06mm
    -
    -
    -
    • RS 제품 번호 127-4047P
    • 제조사 부품 번호 AT27C010-45JU
    개당(튜브에 담겨 공급됨)
    ₩5,579.84
    Microchip
    1Mbit
    128K x 8 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-6556
    • 제조사 부품 번호 AT27C256R-45JU
    개당가격(5개가 1팩안에)
    ₩4,857.92
    Microchip
    256kbit
    32K x 8 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-6566
    • 제조사 부품 번호 AT27C512R-70PU
    개당가격(5개가 1팩안에)
    ₩5,256.48
    Microchip
    512kbit
    64K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PDIP
    28
    37.33 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 127-6566P
    • 제조사 부품 번호 AT27C512R-70PU
    개당(튜브에 담겨 공급됨)
    ₩4,795.88
    Microchip
    512kbit
    64K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PDIP
    28
    37.33 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 127-6551P
    • 제조사 부품 번호 AT27C1024-45JU
    개당(튜브에 담겨 공급됨)
    ₩6,967.28
    Microchip
    1Mbit
    64K x 16 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PLCC
    44
    16.66 x 16.66 x 4.06mm
    -
    -
    -
    • RS 제품 번호 275-1316P
    • 제조사 부품 번호 M95P32-IXCST/EF
    개당(릴로 공급됨)
    ₩3,365.20
    STMicroelectronics
    32Mbit
    -
    SPI
    -
    -
    -
    -
    -
    ECOPACK2
    8
    -
    -
    -
    -
    • RS 제품 번호 127-6564P
    • 제조사 부품 번호 AT27C512R-45PU
    개당(튜브에 담겨 공급됨)
    ₩8,625.44
    Microchip
    512kbit
    64K x 8 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PDIP
    28
    37.33 x 13.97 x 4.44mm
    -
    -
    -
    • RS 제품 번호 127-6553
    • 제조사 부품 번호 AT27C1024-70JU
    개당가격(2개가 1팩안에)
    ₩7,012.40
    Microchip
    1Mbit
    64K x 16 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PLCC
    44
    16.66 x 16.66 x 4.06mm
    -
    -
    -
    • RS 제품 번호 127-4051P
    • 제조사 부품 번호 AT27C020-55JU
    개당(튜브에 담겨 공급됨)
    ₩6,997.36
    Microchip
    2Mbit
    256K x 8 bit
    -
    55ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-6565
    • 제조사 부품 번호 AT27C512R-70JU
    개당가격(5개가 1팩안에)
    ₩5,203.84
    Microchip
    512kbit
    64K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 177-1855P
    • 제조사 부품 번호 AT27LV512A-90JU
    개당(튜브에 담겨 공급됨)
    ₩4,948.16
    Microchip
    512kbit
    64K x 8 bit
    Parallel
    90ns
    -
    OTP
    -
    Surface Mount
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    3.6 (Low Voltage) V, 5 (Standard) V
    • RS 제품 번호 127-4048P
    • 제조사 부품 번호 AT27C010-70JU
    개당(튜브에 담겨 공급됨)
    ₩5,489.60
    Microchip
    1Mbit
    128K x 8 bit
    -
    70ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    • RS 제품 번호 127-4047
    • 제조사 부품 번호 AT27C010-45JU
    개당가격(5개가 1팩안에)
    ₩6,557.44
    Microchip
    1Mbit
    128K x 8 bit
    -
    45ns
    -
    OTP
    -
    Through Hole
    PLCC
    32
    14.04 x 11.5 x 3.17mm
    -
    -
    -
    페이지 당 결과 수