Amphenol Advanced Sensors T3022-1-5K-5-1 Carbon Dioxide Environmental Sensor for Air Heat Exchanger Volume Control,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩106,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩106,520.00
5 - 9₩104,400.00
10 - 24₩102,280.00
25 +₩100,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-9563
제조사 부품 번호:
T3022-1-5K-5-1
제조업체:
Amphenol Advanced Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Advanced Sensors

Product Type

Environmental Sensor

Gases Detected

Carbon Dioxide

Accuracy

10 %

Response Time

7ms

Application

Air Heat Exchanger Volume Control, HVAC, Residential Demand Based Ventilation, Self-Contained Ventilation System Control

Sub Type

Sensor

Minimum Supply Voltage

4.5V

Power Source

4.5 to 5.5 V dc

Maximum Supply Voltage

5.5V

Pin Count

4

Minimum Operating Temperature

0°C

Package Type

IP65 Rated Enclosure

Maximum Operating Temperature

50°C

Length

1.08m

Width

34mm

Standards/Approvals

ROSH and Prop65, REACH

Series

T3022

Height

13mm

Automotive Standard

No

The Amphenol Advanced Sensors designed to meet the needs of OEM manufacturers for low cost carbon dioxide sensor installations, the telaire T3022 Series provides reliable and convenient CO2 measurement in an IP65-rated enclosure. Compatible with other sensors in the Amphenol advanced sensors product portfolio, the T3022 easily integrates into environmental monitoring and control systems via I2C serial communication protocols.

An affordable gas sensing solution for OEMs

Flexible CO2 sensor platform designed to interact with other microprocessor devices

Easy mounting with external tab

Different calibrations available, subject to commercial consideration

Extended operating temperature range

Non dispersive infrared measuring technology

Sensors shipped factory-calibrated

IP65 ingress protection ensures reliable operation in harsh environments

관련된 링크들