SGX Sensors PS4-H2S-100 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tray of 20 units)*

₩3,403,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tray*
20 +₩170,188.00₩3,403,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-1565
제조사 부품 번호:
PS4-H2S-100
제조업체:
SGX Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SGX Sensors

Gases Detected

Hydrogen Sulphide

Product Type

Gas Sensor

Response Time

10s

Application

Gas Leak Detector for Gas Appliances

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

PS4

Standards/Approvals

RoHS

Weight

6g

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 90 ± 20 n A / ppm

Measurement range 0 – 100 ppm

Zero current ± 20 nA

Maximum overload 200 ppm

Response time T50 < 10s, T90 < 30s

Repeatability 1%

Lower Detectable Limit (LDL) ≤ 1 ppm

Linear range 100 ppm

관련된 링크들