KEMET USEQDCDAFAT100 Air Quality Sensor for Food Detection

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
206-6573
제조사 부품 번호:
USEQDCDAFAT100
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Air Quality Sensor

Response Time

12ms

Application

Food Detection

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

8V

Power Source

Mains

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

TO-39

Height

17.3mm

Width

9.14mm

Series

QDC

Length

9.14mm

Standards/Approvals

No

Weight

970mg

Automotive Standard

No

COO (Country of Origin):
MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.

Reliable operation over a wide frequency range

Low noise circuit

Analogue output

관련된 링크들