KEMET USEQFCSA550100 Environmental Sensor for Forest Protection, Industrial, Infrastructure Protection, Oil, Gas
- RS 제품 번호:
- 205-5788
- 제조사 부품 번호:
- USEQFCSA550100
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 205-5788
- 제조사 부품 번호:
- USEQFCSA550100
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Forest Protection, Industrial, Infrastructure Protection, Oil, Gas | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.14mm | |
| Series | QFC | |
| Standards/Approvals | No | |
| Height | 17.3mm | |
| Weight | 650mg | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Forest Protection, Industrial, Infrastructure Protection, Oil, Gas | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 9.14mm | ||
Series QFC | ||
Standards/Approvals No | ||
Height 17.3mm | ||
Weight 650mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
관련된 링크들
- KEMET Environmental Sensor for Forest Protection, Industrial, Infrastructure Protection, Oil, Gas
- KEMET USEQFCSA435100 Environmental Sensor for Forest Protection, Infrastructure Protection, Oil, Industrial, Gas
- KEMET USEQFCSA448100 Environmental Sensor for Oil, Infrastructure Protection, Industrial, Gas, Forest Protection
- KEMET USEQFCSA338100 Environmental Sensor for Oil, Gas, Industrial, Forest Protection, Infrastructure Protection
- KEMET USEQFCSA500100 Environmental Sensor for Infrastructure Protection, Industrial, Oil, Forest Protection, Gas
- KEMET USEQFCSA455100 Environmental Sensor for Forest Protection, Industrial, Oil, Infrastructure Protection, Gas
- KEMET USEQFCSA391100 Environmental Sensor for Industrial, Forest Protection, Infrastructure Protection, Oil, Gas
- KEMET Environmental Sensor for Forest Protection, Industrial, Oil, Infrastructure Protection, Gas