Figaro FECS44-100 Ammonia Air Quality Sensor for Portable, Fixed Installation Nh3 Monitors, NH3 Detectors, Ammonia Leak
- RS 제품 번호:
- 134-6648
- 제조사 부품 번호:
- FECS44-100
- 제조업체:
- Figaro
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 134-6648
- 제조사 부품 번호:
- FECS44-100
- 제조업체:
- Figaro
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Figaro | |
| Gases Detected | Ammonia | |
| Product Type | Air Quality Sensor | |
| Response Time | 90s | |
| Application | Portable, Fixed Installation Nh3 Monitors, NH3 Detectors, Ammonia Leak Detection In Refrigerator | |
| Sub Type | Electrochemical | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Package Type | Module | |
| Standards/Approvals | No | |
| Height | 16.5mm | |
| Length | 20.8mm | |
| Width | 20.4mm | |
| Series | FECS44 | |
| Weight | 4.5g | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Figaro | ||
Gases Detected Ammonia | ||
Product Type Air Quality Sensor | ||
Response Time 90s | ||
Application Portable, Fixed Installation Nh3 Monitors, NH3 Detectors, Ammonia Leak Detection In Refrigerator | ||
Sub Type Electrochemical | ||
Pin Count 3 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Package Type Module | ||
Standards/Approvals No | ||
Height 16.5mm | ||
Length 20.8mm | ||
Width 20.4mm | ||
Series FECS44 | ||
Weight 4.5g | ||
Automotive Standard No | ||
Figaro FECS Series Gas Sensors
A range of electrochemical sensors from Figaro for the detection of various gases. The FECS series of compact PCB mounting gas sensors feature a unique leak-proof construction and high selectivity of the specified gas type. The sensors have a quick response time and provide a linear output with a stable baseline level.
The following sensors are available:
FECS40-1000 - Carbon monoxide
FECS41-250 - Nitric Oxide
FECS42-20 - Nitrogen Dioxide
FECS43-20 - Sulphur Dioxide
FECS44-100 – Ammonia (low concentration)
FECS44-1000 – Ammonia (high concentration)
FECS45-10 - Chlorine
FECS50-100 - Hydrogen Sulphide
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
관련된 링크들
- Figaro FECS40-1000 Carbon Monoxide Electrochemical Type Carbon Monoxide Sensor for Fixed Installation Co Monitors,
- Figaro FECS43-20 Sulphur Dioxide Electrochemical Type Sulphur Dioxide Sensor for Fixed Installation So2 Monitors, SO2
- Figaro FECS41-250
- Figaro TGS2612-D00 Methane, Propane, Butane Air Quality Sensor for LPG Alarms, Portable Combustible Gas Leak Detectors,
- SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors