RS PRO 150 mm Metric Engineer Square

Subtotal (1 unit)*

₩61,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-1085
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Engineer Square

Unit of Measure

Metric

Blade Length

150mm

Blade Thickness

2mm

Blade Width

19mm

Stock Length

60mm

Stock Thickness

12mm

Blade Material

Chromium

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO Precision Double Square - Metric


The RS PRO double square is a precision measuring tool used in various industries. It consists of two components a head and a blade, both of which are made of hardened steel with satin chrome plating. The "double" aspect of the tool means it can be used both as an outside and an inside measurement tool. It's versatile and reliable for tasks requiring high precision and accuracy in maintaining or creating right angles. The precision double square is an essential tool for ensuring the accuracy of various construction, fabrication, and manufacturing projects.

Features and Benefits


  • Blade is hardened, tempered and satin chrome plated for longer life

  • Blade is adjustable for position in the accurately ground cast stock

  • Stock can also be used as a parallel

  • Graduation Readings: Both sides 0.5mm & 1.0mm

  • Specification


  • Rule Length: 150 mm

  • Blade Width: 19 mm

  • Blade Thickness: 2 mm

  • Weight: 143 g

  • Application


  • Woodworking

  • Metalworking

  • Engineering

  • Machining

  • 관련된 링크들