Dormer End Mill, 9 mm Cutter, Solid Carbide, 10mm Shank, 21 mm Cut Length
- RS 제품 번호:
- 666-6716
- 제조사 부품 번호:
- S9049.0
- 제조업체:
- Dormer
Subtotal (1 unit)*
₩86,320.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩86,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-6716
- 제조사 부품 번호:
- S9049.0
- 제조업체:
- Dormer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 9mm | |
| Cut Length | 21mm | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 72mm | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 6535 HA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dormer | ||
Product Type End Mill | ||
Cutter Diameter 9mm | ||
Cut Length 21mm | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 72mm | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Finish Bright | ||
Cutting Direction Right | ||
Standards/Approvals DIN 6535 HA | ||
제외
- COO (Country of Origin):
- BR
Dormer S904 Series MC-X Carbide Universal 4 Flute End Mills
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable of contouring (semi-finishing and finishing), profile milling, ramping and slotting operations. All the cutters are centre cutting and have a robust chamfer design on the end teeth to reduce chipping, particularly important on materials with low machinability. As the MC-X cutters are multi-application one tool can be used in many different materials, which helps to further reduce costs and inventory. Flutes designed for optimum tool life, good swarf evacuation and continuous, trouble-free machining operation.
Dormer S904 series MC-X Carbide 4 Flute End Mills are available in a range of sizes from 2 mm to 20 mm:
• S904 CARBIDE End Mill 2.0 mm - 666-6681
• S904 CARBIDE End Mill 2.5 mm - 666-6690
• S904 CARBIDE End Mill 3.0 mm - 666-6693
• S904 CARBIDE End Mill 4.0 mm - 666-6697
• S904 CARBIDE End Mill 5.0 mm - 666-6707
• S904 CARBIDE End Mill 6.0 mm - 666-6700
• S904 CARBIDE End Mill 7.0 mm - 666-6704
• S904 CARBIDE End Mill 8.0 mm - 666-6713
• S904 CARBIDE End Mill 9.0 mm - 666-6716
• S904 CARBIDE End Mill 10.0 mm - 666-6710
• S904 CARBIDE End Mill 12.0 mm - 666-6729
• S904 CARBIDE End Mill 14.0 mm - 666-6722
• S904 CARBIDE End Mill 16.0 mm - 666-6726
• S904 CARBIDE End Mill 18.0 mm - 666-6735
• S904 CARBIDE End Mill 20.0 mm - 666-6738
Features and Benefits:
• Micrograin carbide, with high hardness and toughness properties, for excellent wear resistance and long tool life
• Reinforced end teeth to reduce chipping, particularly important on materials with low machinability
• Flutes designed for good swarf evacuation and a continuous, trouble-free machining operation
• 30º right-hand helix
• Stable design for contouring (semi-finishing and finishing), ramping and slotting operations
• Bright finished surface
• Multi-application – one tool for milling in many materials, with the added benefit of reduced inventory
Approvals and Certification:
• Shank - DIN6535 HA
Typical Applications:
The end mill removes material by their movement within the milling machine or from the cutters shape. The number of flutes (spirals on the end mill) give different results e.g.:
• 2 flute design allows for more chip carrying capacity and is used primarily in slotting and pocketing non-ferrous materials
• 3 flute design have the same flute space as two flutes, but also have a larger cross-section for greater strength. They are used for pocketing and slotting ferrous and nonferrous materials.
• 4, 5, 6 and 8 flute designs allow for faster feed rates, but due to the reduced flute space, chip removal may be a problem. They produce a much finer finish than two and three flute tools. Ideal for peripheral and finish milling.
End mills are used for:
• profiling
• milling,
• side milling
• face milling,
• tracer milling,
• plunge milling
• ramping
• semi-finishing
• finishing
FAQs:
What is this end mill made from?
The MC-X series end mills from Dormer are manufactured from a high-quality carbide.
Are carbide end mills better than HSS?
Carbide end mills provide better rigidity and can be run 2-3X faster than HSS.
관련된 링크들
- Dormer End Mill, 8 mm Cutter, Carbide, 8mm Shank, 31 mm Cut Length
- Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 57 mm Cut Length
- Dormer End Mill, 18 mm Cutter, Carbide, 18mm Shank, 75 mm Cut Length
- Dormer End Mill, 10 mm Cutter, Carbide, 10mm Shank, 22 mm Cut Length
- Dormer End Mill, 5 mm Cutter, Carbide, 5mm Shank, 31 mm Cut Length
- Dormer End Mill, 20 mm Cutter, Carbide, 20mm Shank, 75 mm Cut Length
- Dormer End Mill, 8 mm Cutter, Carbide, 8mm Shank, 41 mm Cut Length
- Dormer End Mill, 6 mm Cutter, Carbide, 6mm Shank, 38 mm Cut Length