RS PRO End Mill, 6 mm Cutter, HSS, 6mm Shank, 16 mm Cut Length
- RS 제품 번호:
- 523-0600
- Distrelec 제품 번호:
- 304-17-561
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,660.00
재고있음
- 112 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩20,660.00 | - |
| 5 + | ₩17,000.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 523-0600
- Distrelec 제품 번호:
- 304-17-561
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | End Mill | |
| Cutter Diameter | 6mm | |
| Cut Length | 16mm | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Overall Length | 44mm | |
| Shank Type | Weldon | |
| Shank Diameter | 6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type End Mill | ||
Cutter Diameter 6mm | ||
Cut Length 16mm | ||
Number of Flutes 3 | ||
Material HSS | ||
Overall Length 44mm | ||
Shank Type Weldon | ||
Shank Diameter 6mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO HSS End Mill, 6 mm Cut Diameter
This end mill from RS PRO is an appropriate choice of cutter for shaping ferrous and non-ferrous metals. It's made of a high-speed steel (HSS) material for strength and resistance to corrosion and wear.
It has a 6 mm cutter diameter that's suitable for precision work and provides a professional and accurate finish. Its Weldon shank locks the milling cutter in position to prevent the object from rotating and moving, allowing for maximum control and precision. The three flutes channel away debris for a smooth finish.The end mill's cutter has a large cross-section for extra strength. Use this end mill when precision-machining components and tools in industrial environments.
Features and Benefits
관련된 링크들
- RS PRO End Mill, 1.5 mm Cutter, HSS, 6mm Shank, 4 mm Cut Length
- RS PRO End Mill, 4 mm Cutter, HSS, 6mm Shank, 9.5 mm Cut Length
- RS PRO End Mill, 3 mm Cutter, HSS, 6mm Shank, 7.5 mm Cut Length
- RS PRO End Mill, 2 mm Cutter, HSS, 6mm Shank, 4.5 mm Cut Length
- RS PRO End Mill, 5 mm Cutter, HSS, 6mm Shank, 12.5 mm Cut Length
- RS PRO End Mill, 2.5 mm Cutter, HSS, 6mm Shank, 6.5 mm Cut Length
- RS PRO End Mill, 3.5 mm Cutter, HSS, 6mm Shank, 8.5 mm Cut Length
- Dormer End Mill, 7 mm Cutter, HSS, 10mm Shank, 16 mm Cut Length