RS PRO End Mill, 6 mm Cutter, Carbide, 6mm Shank, 19 mm Cut Length

Subtotal (1 unit)*

₩39,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 49 개 단위 배송
  • 추가로 2026년 10월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
316-063
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

End Mill

Cutter Diameter

6mm

Cut Length

19mm

Number of Flutes

4

Number of Pieces

1

Material

Carbide

Overall Length

58mm

Shank Type

Plain

Shank Diameter

6mm

Centre Cutting

Yes

Standards/Approvals

DIN 6535 HA

COO (Country of Origin):
KR

RS PRO Solid Carbide End Mill, 6 mm Cutter Diameter, 4 Flute


The RS PRO solid carbide end mill is designed for precision machining across a wide range of materials. With a 6 mm cutter diameter and 4 flutes, it provides high wear resistance and extended tool life, making it ideal for various industrial applications.

Features and Benefits


Solid Carbide: Offers durability and precision in cutting operations

4 Flute Design: Enhances cutting efficiency and surface finish

High Wear Resistance: Ensures long tool life, reducing the need for frequent replacements

Versatile Material Compatibility: Suitable for cutting a wide variety of materials

Centre Cutting Capability: Allows for plunge cutting and improved versatility

Applications


Metalworking

Aerospace

Automotive

Manufacturing

Tool and Die Making

Additional Information


Shank Type: Plain for secure tool holding

Overall Length: 58 mm for extended reach in machining tasks

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들