Infineon Xenon SPI TPM Evaluation Board
- RS 제품 번호:
- 266-412
- 제조사 부품 번호:
- TPM9672FW1613RPIEBTOBO1
- 제조업체:
- Infineon
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 266-412
- 제조사 부품 번호:
- TPM9672FW1613RPIEBTOBO1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Kit Name | Xenon SPI TPM | |
| Kit Classification | Evaluation Board | |
| Processor Part Number | TPM9672FW1613RPIEBTOBO1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Kit Name Xenon SPI TPM | ||
Kit Classification Evaluation Board | ||
Processor Part Number TPM9672FW1613RPIEBTOBO1 | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation board is a high performance Trusted Platform Module designed to enhance the security of embedded systems. With its robust firmware protection and compliance with TPM Main Specification Family 2.0, this module offers unmatched reliability in critical applications. Built with an advanced power management capability, it ensures efficient energy use while maintaining security standards. It is ideal for system developers seeking to integrate hardware based security into their platforms, providing a comprehensive solution for secure authentication and data encryption.
Supports Intel TXT and Microsoft Windows certification
Full personalization with multiple endorsement keys
51 kByte NV memory for efficient storage
Handles standard and enhanced temperature ranges
SPI interface supports up to 33 MHz transfer rates
Includes NIST compliant random number generator
Full personalization with multiple endorsement keys
51 kByte NV memory for efficient storage
Handles standard and enhanced temperature ranges
SPI interface supports up to 33 MHz transfer rates
Includes NIST compliant random number generator
관련된 링크들
- Infineon TPM SLB 9672 SPI Evaluation Board TPM9672FW1523PCEBTOBO1
- Infineon Evaluation Board
- Infineon TPM 45 IRIDIUMBOARD Cryptographic Authentication Evaluation Board IRIDIUM9645TPMI2CTOBO1
- Infineon SLB9672XU20FW1613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672AU20FW1613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- Infineon SLB9672VU20FW1523XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672XU20FW1523XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32