MikroElektronika Add-On Board Add On Board
- RS 제품 번호:
- 102-843
- 제조사 부품 번호:
- MIKROE-5935
- 제조업체:
- MikroElektronika
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 102-843
- 제조사 부품 번호:
- MIKROE-5935
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Kit Name | Add-On Board | |
| Product Type | Encryption & Authentication Development Tool | |
| Kit Classification | Add On Board | |
| Processor Part Number | NFC 6 | |
| Interface Type | SPI | |
| Standards/Approvals | ISO/IEC 15693, ISO/IEC 14443 Type B, ISO/IEC 14443-3 Type A, Felica | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Kit Name Add-On Board | ||
Product Type Encryption & Authentication Development Tool | ||
Kit Classification Add On Board | ||
Processor Part Number NFC 6 | ||
Interface Type SPI | ||
Standards/Approvals ISO/IEC 15693, ISO/IEC 14443 Type B, ISO/IEC 14443-3 Type A, Felica | ||
- COO (Country of Origin):
- RS
The MikroElektronika NFC 6 Click is a compact add-on board that contains an NFC transceiver for contactless communication. This board features the ST25R95, a near-field communication transceiver from STMicroelectronics. It supports reader and writer operating modes and emulates ISO or IEC 14443-3 Type A cards. The RF communications are done over the 13.56MHz. The transceiver features tag detection mode, field detection mode, transmission and reception modes, and more. This Click board makes the perfect solution for the development of applications based on NFC technology, contactless communication, payment systems, home and industrial automation.
NFC or RFID card writer and reader
Dedicated internal frame controller
Highly integrated analog front end for RF communication
Transmission and reception modes
Optimized power management
Tag detection mode
Field detection mode
관련된 링크들
- MikroElektronika Add-On Board Add On Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure 7 Click Add On Board
- MikroElektronika Trust M Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika MIKROE-6797 Add-On Board Add On Board for MikroBUS
- MikroElektronika MIKROE-6827 Add-On Board Add On Board for MikroBUS Socket