Wl Gore & Associates, M12 x 1.5 Thread, Stainless Steel, 12 mm Diameter Threaded
- RS 제품 번호:
- 283-6446
- Distrelec 제품 번호:
- 301-44-946
- 제조사 부품 번호:
- PMF200400
- 제조업체:
- Wl Gore & Associates
Subtotal (1 unit)*
₩75,426.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,426.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-6446
- Distrelec 제품 번호:
- 301-44-946
- 제조사 부품 번호:
- PMF200400
- 제조업체:
- Wl Gore & Associates
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wl Gore & Associates | |
| Product Type | Enclosure Ventilation | |
| Threaded | Yes | |
| Thread Size | M12 x 1.5 | |
| Material | Stainless Steel | |
| Diameter | 12mm | |
| Hazardous Area Certification | IECEx/ATEX | |
| IP Rating | IP69K | |
| Series | PolyVent Ex+ | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wl Gore & Associates | ||
Product Type Enclosure Ventilation | ||
Threaded Yes | ||
Thread Size M12 x 1.5 | ||
Material Stainless Steel | ||
Diameter 12mm | ||
Hazardous Area Certification IECEx/ATEX | ||
IP Rating IP69K | ||
Series PolyVent Ex+ | ||
Standards/Approvals RoHS | ||
The Vent Plug is a high-quality product designed to provide exceptional performance. With innovative features and reliable functionality, this product is ideal for various applications in different industries.
High-quality construction for durability and long-lasting performance
Advanced technology for efficient and accurate results
Easy to use and user-friendly design for convenience
Compact and lightweight for portability and easy storage
Versatile product suitable for a wide range of applications
관련된 링크들
- Wl Gore & Associates
- Wl Gore & Associates, Polybutylene Terephthalate
- Wl Gore & Associates, Polybutylene Terephthalate, 8.7 mm Diameter
- Wl Gore & Associates, Polybutylene Terephthalate, 7.8 mm Diameter
- Wl Gore & Associates Counter Nut
- Wl Gore & Associates Screw-in Series Stainless Steel Vent for Use with Protective Vents 14.15 mm x 14.15 mm x 20mm
- Wl Gore & Associates Screw-in Series Stainless Steel Vent for Use with Protective Vents 11.5 mm x 11.5 mm x 11.2mm
- Wl Gore & Associates Screw-in Series Plastic Vent for Use with Protective Vents 10.55 mm x 10.55 mm x 17mm