W. L. Gore & Associates VE8 Series Ventilated Cover, 10.2 mm Dia., For Use With Enclosures and Cabinets

Subtotal (1 pack of 50 units)*

₩532,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 5,100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩10,658.00₩532,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-6171
Distrelec 제품 번호:
301-85-847
제조사 부품 번호:
VE80510
제조업체:
Wl Gore & Associates
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wl Gore & Associates

Product Type

Ventilated Cover

Series

VE8

Diameter

10.2mm

Colour

White

For Use With

Enclosures and Cabinets

COO (Country of Origin):
US
The protective vent is designed to improve the reliability and durability of outdoor enclosures. It is a part of the GORE Protective Vents Adhesive Series, which has a proven performance of over 25 years in protecting sensitive electronics. The vent equalizes pressure, reduces condensation, and provides reliable protection against water, salts, corrosive liquids, and particulates. With its hydrophobic and oleo phobic characteristics, it ensures longer product life by reducing stress on enclosure seals. The vent complies with industry standards, increases the durability of sealed enclosures, and offers easier installation and maintenance with its flexible design. It is backed by the outstanding technical expertise of Gore’s engineering organization, which has supported over 200 million installations worldwide.

Proven performance for over 25 years in protecting sensitive electronics

Equalizes pressure and reduces stress on enclosure seals

Provides reliable protection against water, salts, corrosive liquids, and particulates

Hydrophobic and oleo phobic membrane ensures longer product life

Complies with industry standards for durability of sealed enclosures

Flexible design for easy installation and maintenance

Outstanding technical expertise from Gore's engineering organization

Reduces condensation by allowing air exchange

관련된 링크들