Wl Gore & Associates Screw-In Series Series RAL 9011 M12 x 1.5 Protective Vent, 18.2 mm Dia., 18.2 mm H, 18.2 mm D,
- RS 제품 번호:
- 760-088
- 제조사 부품 번호:
- PMF300680
- 제조업체:
- Wl Gore & Associates
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 500 units)*
₩5,823,080.00
일시적 품절
- 2026년 8월 14일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩5,823,080.00 | ₩11,646.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 760-088
- 제조사 부품 번호:
- PMF300680
- 제조업체:
- Wl Gore & Associates
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wl Gore & Associates | |
| Product Type | Protective Vent | |
| Series | Screw-In Series | |
| Thread Size | M12 x 1.5 | |
| Width | 18.2mm | |
| Height | 18.2mm | |
| Length | 13.25mm | |
| Depth | 18.2mm | |
| Diameter | 18.2mm | |
| Material | Polyamide | |
| Colour | Black | |
| RAL Code | RAL 9011 | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| For Use With | Sealed Enclosures | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wl Gore & Associates | ||
Product Type Protective Vent | ||
Series Screw-In Series | ||
Thread Size M12 x 1.5 | ||
Width 18.2mm | ||
Height 18.2mm | ||
Length 13.25mm | ||
Depth 18.2mm | ||
Diameter 18.2mm | ||
Material Polyamide | ||
Colour Black | ||
RAL Code RAL 9011 | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
For Use With Sealed Enclosures | ||
제외
- COO (Country of Origin):
- DE
The Wl Gore & amp; Associates GORE Protective Vents Screw-In is a specialized solution designed to protect sensitive electronics in harsh outdoor environments. The product equalizes pressure inside sealed enclosures, reducing condensation and preventing contaminants from entering. Its rugged construction and oleophobic membrane ensure long-lasting reliability, even under mechanical stress, chemical exposure, and extreme temperatures.
Flammability resistance with UL 94 V-0 rated cap body and O-ring materials
Reliable protection with GORE Membrane blocking contaminant ingress even after immersion
Rugged durability with resistance to chemicals UV and hydrolytic stability
관련된 링크들
- Wl Gore & Associates Screw-In Series Series RAL 7035 M12 x 1.5 Protective Vent, 18.2 mm Dia., 18.2 mm H, 18.2mm W, For
- Wl Gore & Associates VE8 Series Protective Vent, For Use With Enclosures and Cabinets
- Wl Gore & Associates VE9 Series Protective Vent, Delete mm Dia., For Use With Enclosures and Cabinets
- Wl Gore & Associates VE7 Series Protective Vent, 20mm W, For Use With Enclosures and Cabinets
- Wl Gore & Associates VE9 Series Protective Vent, 12.5 mm Dia., 12.5mm W, For Use With Enclosures and Cabinets
- Wl Gore & Associates, Polybutylene Terephthalate
- Wl Gore & Associates PolyVent Stainless Steel Series Stainless Steel Vent for Use with Enclosures and Cabinets 14.15 mm
- Wl Gore & Associates PolyVent Standard Series Plastic Vent for Use with Enclosures and Cabinets 15.55 mm x 15.55 mm x