Amphenol Industrial VT Series M8 Air Vent, 14 mm Dia., 15 mm H, For Use With VT Series
- RS 제품 번호:
- 643-530
- 제조사 부품 번호:
- VT-BPM08GY-NO8001
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,200.00
일시적 품절
- 2026년 12월 03일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,200.00 |
| 10 - 24 | ₩6,620.00 |
| 25 + | ₩5,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 643-530
- 제조사 부품 번호:
- VT-BPM08GY-NO8001
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Air Vent | |
| Series | VT | |
| Thread Size | M8 | |
| Height | 15mm | |
| Diameter | 14mm | |
| For Use With | VT Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Air Vent | ||
Series VT | ||
Thread Size M8 | ||
Height 15mm | ||
Diameter 14mm | ||
For Use With VT Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Pressure relief vent is a screw-threaded vent featuring an oleophobic ePTFE membrane that resists oils and contaminants. It offers reliable water entry protection and comes with a shielded plastic body for lightweight durability. Designed for easy installation and effective pressure management, it is suitable for various applications requiring protection from moisture and pressure build-up.
Oleophobic ePTFE membrane for oil and contaminant resistance
Shielded plastic body
관련된 링크들
- Amphenol Industrial VT Series M32 Air Vent, 71.2 mm Dia., 23 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent, 14 mm Dia., 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M24 Air Vent, 36 mm Dia., 24 mm H, For Use With VT Series
- Amphenol Industrial VT Series M14 Air Vent, 22.5 mm Dia., 17 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 17.5 mm Dia., 13 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 26.5 mm Dia., 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent, 14.3 mm Dia., 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent, 24 mm Dia., 21 mm H, For Use With VT Series