Siemens 8MF1 Series Grey Steel End, 1 m H, 900mm W, 1 m D, 1 m L, for Use with Sivacon
- RS 제품 번호:
- 622-636
- 제조사 부품 번호:
- 8MF1090-2UB52-0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩237,000.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩237,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 622-636
- 제조사 부품 번호:
- 8MF1090-2UB52-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | End | |
| Series | 8MF1 | |
| Number of Cutouts | 3 | |
| Width | 900mm | |
| Height | 1m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IPXX | |
| For Use With | Sivacon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Enclosure Panel | ||
Panel Type End | ||
Series 8MF1 | ||
Number of Cutouts 3 | ||
Width 900mm | ||
Height 1m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Grey | ||
IP Rating IPXX | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Base designed for seamless integration in demanding environments. It showcases its adaptability with cut-outs specifically enabled for flanges, catering to various installation needs. With an impressive depth of 1000 mm and width of 900 mm, it offers significant flexibility in space utilisation. The robust steel construction, complemented by a zinc-plated surface, ensures durability while enhancing aesthetic appeal. This product is classified under IPXX protection, ensuring a reliable performance in diverse industrial settings. Its unique EMC versioning and protection class make it suitable for a range of applications, reassuring users of its dependable operation in challenging conditions.
Designed for easy flange installation
Constructed from high quality steel for longevity
Zinc plated surface adds an extra layer of protection
EMC version ensures compliance with electromagnetic compatibility standards
Offers optimal space utilisation with generous dimensions
Tested and approved for general commercial use
관련된 링크들
- Siemens 8MF1 Series Grey Steel End, 400 mm H, 900mm W, 400 mm D, 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End, 600 mm H, 900mm W, 600 mm D, 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End, 800 mm H, 900mm W, 800 mm D, 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End, 500 mm H, 900mm W, 500 mm D, 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel, 2 m H, 900mm W, 900 mm D, 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 1 m x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm