Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side, 50 mm H, 290mm W, 1.8 m D, 1.8 m L, for Use with Combination

Subtotal (1 unit)*

₩360,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩360,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-023
제조사 부품 번호:
114723 XLSS184
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure Panel

Panel Type

Side

Series

Eaton xEnergy

Width

290mm

Height

50mm

Depth

1.8m

Length

1.8m

Material

Sheet Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP55

For Use With

Combination Enclosure, Accessory, Control centres XVTL

Quantity

1Per Pack

제외

COO (Country of Origin):
CZ
The Eaton innovative accessory from Eaton delivers optimal integration for low voltage switchgear applications. Designed for the xEnergy Light LV systems, it offers a robust solution with side walls for enhanced protection. The compact design, with a height of 1800 mm and depth of 400 mm, ensures easy fitting in various environments while maintaining excellent operational integrity. The product is constructed from high-quality sheet steel, ensuring durability and resistance against environmental factors. IP55 protection guarantees reliable performance even in challenging conditions, making it suitable for a wide range of industrial applications. The powder-coated surface in light grey not only enhances its aesthetic appeal but also provides additional corrosion resistance. Perfectly engineered for combination enclosures and control centres, this product stands as a testament to Eaton's commitment to quality and innovation.

Durable construction ensures long-lasting performance

IP55 rating provides excellent protection against dust and water

Powder-coated finish enhances corrosion resistance and appearance

Designed for easy integration into modular systems

Optimal for use in conjunction with low voltage switchgear installations

Countersunk screws included for seamless installation

Side panel use contributes to added structural integrity

관련된 링크들