Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1.55 m D, 1.55 m L, for Use with xEnergy light
- RS 제품 번호:
- 230-204
- 제조사 부품 번호:
- 116192 XVTL-R-8/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩228,940.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩228,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-204
- 제조사 부품 번호:
- 116192 XVTL-R-8/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 720mm | |
| Height | 25mm | |
| Depth | 1.55m | |
| Length | 1.55m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 720mm | ||
Height 25mm | ||
Depth 1.55m | ||
Length 1.55m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton product is an innovative rear panel designed specifically for the Eaton xEffect xVtl series, perfect for enhancing enclosure setups. With a robust construction crafted from steel and a sleek powder-coated finish, this rear wall not only offers durability but also a modern aesthetic. Suitable for various enclosure dimensions, it ensures a secure and efficient installation while complying with RoHS standards. The thoughtful modular spacing of 12.5 mm allows for adaptability across multiple configurations, making this rear panel an essential component for any professional electrical cabinet setup. The design prioritises practicality and effectiveness, ensuring compatibility with products that require excellent access and ventilation. This rear panel seamlessly integrates with existing structures, providing a solid foundation for any technical installation.
Constructed from high-quality steel for enhanced durability
Features a modern powder-coated finish that adds aesthetic value
Designed to fit enclosure widths of 800 mm and depths of 1600 mm
Includes a modular spacing of 12.5 mm for flexible arrangements
Weighs 15 kg, providing a sturdy yet lightweight solution
Conforms to RoHS compliance for eco-friendly usage
Optimal for use as a rear panel in electrical cabinet settings
관련된 링크들
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 920mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 920mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 345mm W, 1550 mm D, 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1950 mm D, 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1750 mm D, 1750 mm L, for Use with xEnergy light