Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 93 mm H, 208mm W, 762 mm D, 762 mm L, for Use with Bottom planking,
- RS 제품 번호:
- 127-649
- 제조사 부품 번호:
- 182531 XTSZPTCV4
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩450,859.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩450,859.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 127-649
- 제조사 부품 번호:
- 182531 XTSZPTCV4
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | xEnergy Main | |
| Width | 208mm | |
| Height | 93mm | |
| Depth | 762mm | |
| Length | 762mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | Bottom planking, Roof planking | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series xEnergy Main | ||
Width 208mm | ||
Height 93mm | ||
Depth 762mm | ||
Length 762mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With Bottom planking, Roof planking | ||
제외
The Eaton connection top plate, ventilated, IP42 in grey is part of the Eaton xEnergy Main LV switchgear. It is designed to meet the needs of various applications and offers operational safety, reliability, and universal applicability.
Measurement unaffected by conductivity build-up turbulence flows or air bubbles
Simple and fast commissioning with no calibration required
Compact design suitable for constricted spaces
관련된 링크들
- Eaton Eaton xEnergy Series Black RAL 7035 Grey Steel Blank, 78 mm H, 208mm W, 682 mm D, 682 mm L, for Use with 700 mm
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main Series Grey Steel Top, 77 mm H, 172mm W, 462 mm D, 462 mm L, for Use with Bottom planking, Roof
- Eaton xEnergy Main Series Grey Aluminium Top, 77 mm H, 172mm W, 462 mm D, 462 mm L, for Use with Roof planking, Bottom
- Eaton xEnergy Main Series Grey Steel Top, 77 mm H, 172mm W, 662 mm D, 662 mm L, for Use with Bottom planking, Roof
- Eaton xEnergy Main Series Grey Aluminium Top, 77 mm H, 172mm W, 662 mm D, 662 mm L, for Use with Bottom planking, Roof
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1829 mm x 71 mm x 549mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1829 mm x 111 mm x 549mm