Rittal HD Series Camlock For Use With AE Compact Enclosure

대량 구매 할인 받기

6개 더 담고 ₩26,640.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩110,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 51 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩110,980.00-
6 - 24₩106,540.00₩26,640.00
25 +₩102,100.00₩222,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
668-4926
Distrelec 제품 번호:
304-01-223
제조사 부품 번호:
2304010
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Camlock

Series

HD

Material

Stainless Steel

For Use With

AE Compact Enclosure

Quantity

1Per Pack

COO (Country of Origin):
SE

Rittal Compression Latch, For Use With AE Series, Stainless Steel - HD Series - 2304010


Choose this compression latch from Rittal to securely close your industrial enclosure. It's a mechanical locking device that's mounted to a door to safeguard sensitive mechanical or electrical equipment. A robust stainless steel construction means there's minimal risk of corrosion or wear. It's also easy to keep clean in hygienic environments. For versatility, you can integrate this lock into customised applications, such as machine panel covers.

Features & Benefits


• Supplied with a fastening lug and lock nut for convenient assembly

• Light weight of just 100g to place minimal strain on a door

Applications


• Power and lighting systems

• Marine and offshore industries

• Paper and pulp mills

What enclosures are compatible with this compression latch?


This compression lock is designed for use with enclosures from Rittal's AE series for ease of assembly.

Rittal HD Wall Box Accessories


관련된 링크들